NSYLAMDCM | Schneider Electric
DC connectors, for LED lights, NSYLAMDCM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
3 pcs.
18.6354 €
5 pcs.
17.6120 €
10 pcs.
16.7076 €
*incl. VAT plus shipping costs
Subject to prior sale
DC male connector, NSYLAMDCM, Schneider Electric
DC socket connector for multiple LED lamps, 3p, screw connection, 250 V/16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC connectors | |
| Suitable for | LED lights | |
| Rated voltage | 250 V | |
| Material | PA | |
| Connection | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |