NSYLAM3MDC | Schneider Electric
Power cable, for LED lights, NSYLAM3MDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 1 Week
Power cable, NSYLAM3MDC, Schneider Electric
Power cable 3 m long for Vdc IEC LED lamps with multiple fixing tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Suitable for | LED lights | |
| Rated voltage | 48 V | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |