NSYLAM1MN | Schneider Electric
AC connection cable, for LED lights, NSYLAM1MN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interconnection cable, NSYLAM1MN, Schneider Electric
Orange connection cable, 1.5 m long, for multiple IEC LED lamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC connection cable | |
| Suitable for | LED lights | |
| Rated voltage | 230 V | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |