NSYLAM1M | Schneider Electric
AC connection cable, for LED lights, NSYLAM1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 1 Week
Connecting cable, NSYLAM1M, Schneider Electric
Connecting cable 1.5 m long for IEC multifix LED lamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC connection cable | |
| Suitable for | LED lights | |
| Rated voltage | 230 V | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |