NSYZZ276VHD | Schneider Electric
Enclosure base, plastic, (L x W x H) 620 x 750 x 200 mm, light gray, NSYZZ276VHD
NCNR (non cancelable / non returnable)
Enclosure base, NSYZZ276VHD, Schneider Electric
Ventilated plinth for outdoor heavy duty applications to be used with Thalassa PHD enclosures. The ventilated plinth is to be used in multi-purpose applications. The width is 750 mm, the height is 200 mm, the depth is 620 mm. The kit is made of fixing elements, 2 front panels, 2 side parts and 1 stainless steel anti-insect filter. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP55 conforming to IEC 60529 (completed plinth with grille and filter).
Mechanical protection rating is IK10 conforming to IEC 62262. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure base | |
| Material | plastic | |
| Length | 620 mm | |
| Width | 750 mm | |
| Height | 200 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |