NSYZNPLA104G | Schneider Electric
Socket, polyester, (L x H) 1020 mm x 60 mm, light gray, NSYZNPLA104G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.1364 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester plinth, NSYZNPLA104G, Schneider Electric
Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The height is 60 mm, the depth is 1020 mm. The kit is made of fixing elements and 1 plinth. The product is made of grey plastic (RAL 7035). This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 1020 mm | |
| Height | 60 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |