NSYZHPLA74G | Schneider Electric
Socket, polyester, (L x H) 785 mm x 900 mm, light gray, for enclosure, NSYZHPLA74G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.813 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester plinth, NSYZHPLA74G, Schneider Electric
Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The height is 900 mm, the depth is 785 mm. The kit is made of fixing elements and 1 plinth. The product is made of grey plastic (RAL 7035). This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 785 mm | |
| Height | 900 mm | |
| Colour | light gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |