NSYZHPLA103G | Schneider Electric
Socket, polyester, (L x H) 1035 mm x 900 mm, light gray, NSYZHPLA103G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
427.1148 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester plinth, NSYZHPLA103G, Schneider Electric
900 mm polyester plinth partly buried for Thalassa PLAZ/PLAZT. W is 1000 x D is 320 mm. Multi-purpose enclosure accessory. fixing mode is screwed on bottom of enclosure or by fixing element on floor location. Grey RAL 7035 for plinth. fixing elements and 1 plinth incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 1035 mm | |
| Height | 900 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |