NSYZA276G | Schneider Electric
Socket, polyester, (L x W x H) 550 x 744 x 200 mm, light gray, NSYZA276G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.2663 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polyester plinth, NSYZA276G, Schneider Electric
Plinth to be used with Thalassa PLA enclosures. The plinth is to be used in multi-purpose applications. The width is 744 mm, the height is 200 mm, the depth is 550 mm. The kit is made of fixing elements, 2 front panels and 2 side parts. The product is made of grey plastic (RAL 7035). Ingress protection rating is IP44 Mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 550 mm | |
| Width | 744 mm | |
| Height | 200 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |