NSYZA274G | Schneider Electric
Socket, polyester, (L x W x H) 350 x 744 x 200 mm, light gray, NSYZA274G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.6261 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester plinth, NSYZA274G, Schneider Electric
Plinth for Thalassa PLA. Front opening. 200 x 744 x 350 mm. Multi-purpose enclosure accessory. fixing mode by screws on side parts location. epoxy-polyester powder surface finish. plinth: Grey RAL 7035. IP44, IK10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | polyester | |
| Length | 350 mm | |
| Width | 744 mm | |
| Height | 200 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |