NSYVA274MA | Schneider Electric
Viewing window, PC, (L x W x H) 25 x 95 x 78 mm, transparent, NSYVA274MA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available: 1 pcs.
Plastic window, NSYVA274MA, Schneider Electric
Plastic window with hinged transparent cover. H is 78 x W is 95 x D is25 mm. Multi-purpose installation accessory. Installation on door or panel, for modular device accessory. Lock without key, possibility to seal it. 4 x 18 mm modules. Polycarbonate transparent made. IP65. Compatibility is Spacial CRN/S3D, Thalassa PLA/PLS/ PLM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | viewing window | |
| Material | PC | |
| Length | 25 mm | |
| Width | 95 mm | |
| Height | 78 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |