NSYVA2724M | Schneider Electric
Viewing window, PC, (L x W x H) 13 x 235 x 196 mm, transparent, NSYVA2724M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plastic window, NSYVA2724M, Schneider Electric
Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 235 mm, height is 196 mm and depth is 13 mm (24 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | viewing window | |
| Material | PC | |
| Length | 13 mm | |
| Width | 235 mm | |
| Height | 196 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |