NSYVA2710M | Schneider Electric
Viewing window, PC, (L x W x H) 15 x 200 x 78 mm, transparent, NSYVA2710M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Standard delivery time from the manufacturer is: 1 Week
Plastic window, NSYVA2710M, Schneider Electric
Transparent polycarbonate multi-purpose window for modular equipment for installation on door or panel in Thalassa PLA, Thalassa PLM, Spacial S3D, Spacial CRN and Thalassa PLS enclosures. Opening width is 200 mm, height is 78 mm and depth is 15 mm (10 modules). The kit is made up of 1 complete window. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | viewing window | |
| Material | PC | |
| Length | 15 mm | |
| Width | 200 mm | |
| Height | 78 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |