NSYUVPLA | Schneider Electric
Vertical baying kit for PLA ip55 COUPLING
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7175 € *
Standard delivery time from the manufacturer is: 1 Week
Vertical baying kit, NSYUVPLA, Schneider Electric
Vertical coupling kit for coupling two enclosures on top of one another. Set of 3.5 m of adhesive seal and the fixings required for mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |