NSYTSAM638SE | Schneider Electric
Cable gland, M63, PA, (H) 34 mm, black, NSYTSAM638SE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0394 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.04 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0394 €
2 pcs.
76.8264 €
3 pcs.
73.8752 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable passages, NSYTSAM638SE, Schneider Electric
Cable passages IP65, round, M63, w/o connectors, 8 entries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | M63 | |
| Material | PA | |
| Height | 34 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |