NSYTPLSP2754G | Schneider Electric

Cover, non-transparent, rectangular, polyester, (L x W x H) 270 x 540 x 45 mm, light gray, NSYTPLSP2754G

Order No.: 02P2907
EAN: 3606480777639
MPN:
NSYTPLSP2754G
Series: PanelSet PLS
NSYTPLSP2754G Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.1248 €

Polyester cover, NSYTPLSP2754G, Schneider Electric

Opaque polyester cover 27 x 54 x 4.5 cm.

Technical specifications
Filter Property Value
Product type cover
Version non-transparent
Design rectangular
Material polyester
Length 270 mm
Width 540 mm
Height 45 mm
Colour light gray
Type of mounting screw
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes