NSYTPLSC5454AG | Schneider Electric

Cover, non-transparent, square, PC, (L x W x H) 540 x 540 x 95 mm, light gray, NSYTPLSC5454AG

Order No.: 02P2901
EAN: 3606480777585
MPN:
NSYTPLSC5454AG
Series: PanelSet PLS
NSYTPLSC5454AG Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.2339 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.2339 €

Polycarbonate cover, NSYTPLSC5454AG, Schneider Electric

Opaque polycarbonate cover 54 x 54 x 9.5 cm.

Technical specifications
Filter Property Value
Product type cover
Version non-transparent
Design square
Material PC
Length 540 mm
Width 540 mm
Height 95 mm
Colour light gray
Type of mounting screw
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes