NSYTPLS2736A | Schneider Electric

Cover, rectangular, PC, (W x H x D) 360 x 270 x 95 mm, transparent, for enclosure, NSYTPLS2736A

Order No.: 02P2880
EAN: 3606480189722
MPN:
NSYTPLS2736A
Series: PanelSet PLS
NSYTPLS2736A Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.4442 €

Polycarbonate cover, NSYTPLS2736A, Schneider Electric

Transparent polycarbonate cover 27 x 36 x 9.5 cm.

Technical specifications
Filter Property Value
Product type cover
Design rectangular
Material PC
Width 360 mm
Height 270 mm
Depth 95 mm
Colour transparent
Type of mounting screw
Suitable for enclosure
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes