NSYTPLS1827 | Schneider Electric
Cover, rectangular, PC, (W x H x D) 270 x 180 x 45 mm, transparent, for enclosure, NSYTPLS1827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polycarbonate cover, NSYTPLS1827, Schneider Electric
Transparent polycarbonate cover 18 x 27 x 4.5 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Design | rectangular | |
| Material | PC | |
| Width | 270 mm | |
| Height | 180 mm | |
| Depth | 45 mm | |
| Colour | transparent | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |