NSYTLF | Schneider Electric
Cable entry plate, steel/PE, (L x W x H) 200 x 600 x 545 mm, light gray, for enclosure, NSYTLF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland plate, NSYTLF, Schneider Electric
Cable gland plate for Spacial S3D/CRNG. L is 545 x W is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Number of cut-out is 57 markings of 25 mm. Steel made, polyethylene (PE) foam for seal. Grey RAL 7035. fixing elements, 1 plate, 1 separate gasket incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | steel/PE | |
| Length | 200 mm | |
| Width | 600 mm | |
| Height | 545 mm | |
| Colour | light gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |