NSYTLDFL | Schneider Electric
Cable entry plate, 1 FL21 cut-out, steel/PE, (L x W x H) 250 x 400 x 345 mm, light gray, NSYTLDFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9115 € *
Available: 2 pcs.
Cable gland plate, NSYTLDFL, Schneider Electric
Cable gland plate for Spacial S3D/CRNG. L is 345 x W is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Cable gland type is with FL cut-out. Number of cut-out is 1. For FL21 membranes part destination. Steel made, polyethylene (PE) foam for seal. Grey RAL 7035. fixing elements, 1 plate, 1 separate gasket incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Version | 1 FL21 cut-out | |
| Material | steel/PE | |
| Length | 250 mm | |
| Width | 400 mm | |
| Height | 345 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |