NSYTL27270G | Schneider Electric
Side plate, rectangular, (W) 200 mm, gray, NSYTL27270G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8952 € *
Standard delivery time from the manufacturer is: 1 Week
Closing side plate, NSYTL27270G, Schneider Electric
Closing side plate of PLS box -for 27 cm face.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side plate | |
| Design | rectangular | |
| Width | 200 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |