NSYTJPLA74G | Schneider Electric
Rain cover, polyester, (L x W x H) 420 x 750 x 38 mm, light gray, NSYTJPLA74G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3628 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester canopy, NSYTJPLA74G, Schneider Electric
Polyester canopy for PLA enclosure W750 x D420 mm. Multi-purpose enclosure accessory. Mounting on top of enclosure. fixing mode by fixing element. Polyester charged with fibreglass. Grey RAL 7035. 5 x canopy, drilling template, fixing elements incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rain cover | |
| Material | polyester | |
| Length | 420 mm | |
| Width | 750 mm | |
| Height | 38 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |