NSYTHL1242EPLM | Schneider Electric
External handle with 1242E cylinder lock with insert
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 1 Week
Cylinder lock, NSYTHL1242EPLM, Schneider Electric
Handle with keys for Thalassa PLM enclosures with Height ≤ 847 mm. The key number is 1242 E. The kit is made up of 1 cylindrical barrel, 2 keys and 1 handle with key lock. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder lock |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |