NSYTDB5ME | Schneider Electric
Double bar insert, stainless steel, NSYTDB5ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 1 Week
Double bar lock, NSYTDB5ME, Schneider Electric
Universal enclosures accessory, Insert for retractable handle, 5 mm double bar lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double bar insert | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |