NSYTC7CSX | Schneider Electric
Lock insert, stainless steel, NSYTC7CSX
Order No.: 02P2774
EAN: 3606480156151
MPN:
NSYTC7CSX
As a private customer, you can buy this item as soon as we have it back in stock.
Square male lock insert, NSYTC7CSX, Schneider Electric
Square male lock insert 7 mm for Spacial S3 x enclosure, 100% stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock insert | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |