NSYSUPLA4G | Schneider Electric
Joinable mounting frame, polyester, (L) 420 mm, light gray, NSYSUPLA4G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.3112 € *
Standard delivery time from the manufacturer is: 1 Week
Joinable mounting frame, NSYSUPLA4G, Schneider Electric
Coupling trim frame for Thalassa PLA enclosures. The frame is made from polyester, the depth is 420 mm. The coupling trim frame has a grey (RAL 7035) color fixed onside coupling of 2 enclosures. The kit is made of 2 trim frames suitable for multi-purpose applications. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | joinable mounting frame | |
| Material | polyester | |
| Length | 420 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |