NSYST30M6 | Schneider Electric
Torx screw, (L) 16 mm, NSYST30M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: On Request
Torx screw, NSYST30M6, Schneider Electric
Torx screw M6 x 16 mm without washer. Supply: 100 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torx screw | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |