NSYSFV18 | Schneider Electric

Mounting frame, steel, (L x W x H) 45 x 45 x 1800 mm, NSYSFV18

Order No.: 02P2568
EAN: 3606485118857
MPN:
NSYSFV18
Series: Spacial SF
NSYSFV18 Schneider Electric Accessories for Enclosures
Image may differ

Set of 4 vertical uprights, NSYSFV18, Schneider Electric

Steel vertical upright for framework kit, rear panel and side panel enclosures. The width is 45 mm, the height is 1800 mm, the depth is 45 mm. The uprights are used for mounting chassis and fixing wiring accessories fixed by screws of type M8. Anti-corrosion protection is ensured by textured epoxy polyester coating. The product is made of 1 x 4 uprights. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type mounting frame
Material steel
Length 45 mm
Width 45 mm
Height 1800 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes