NSYSFP500 | Schneider Electric
Mast mounting, galvanized steel, (L x W x H x Ø) 32.5 x 495 x 45 mm x 215 mm, NSYSFP500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.9755 € *
Standard delivery time from the manufacturer is: 1 Week
Post fixing device, NSYSFP500, Schneider Electric
Post fixing device for outdoor installations on a post with a maximum circumference of 675 mm, Ø 215 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mast mounting | |
| Material | galvanized steel | |
| Length | 32.5 mm | |
| Width | 495 mm | |
| Height | 45 mm | |
| diameter | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |