NSYSFD18122D | Schneider Electric
Door, sheet steel, (W x H) 1200 x 1800 mm, light gray, NSYSFD18122D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
298.0117 € *
Standard delivery time from the manufacturer is: 1 Week
Plain door, NSYSFD18122D, Schneider Electric
External plain door for Spacial SF. The product is to be mounted on front of the enclosure. The nominal width is 1200 mm, the nominal height is 1800 mm. The door is made of sheet steel (RAL 7035) and has a degree of IP protection IP55 Hinges left or right (120 ° opening angle) maximum load is 60 kg/m² the door has 1 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | sheet steel | |
| Width | 1200 mm | |
| Height | 1800 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |