NSYSFBKR | Schneider Electric
Baying kit, steel, (L x W x H) 150 x 105 x 70 mm, NSYSFBKR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.1553 € *
Standard delivery time from the manufacturer is: 1 Week
Reinforced coupling kit, NSYSFBKR, Schneider Electric
Coupling kit for Spacial SF enclosures mounted on coupling kit. The product is made from steel. Anti-corrosion protection is ensured by an epoxy-polyester zinc coated coating fixed ondepthwise coupling of 2 enclosures or side coupling of 2 enclosures by screws of type M6 self tapping. The kit is made of 4 reinforced connectors and fixing elements suitable for multi-purpose applications. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Material | steel | |
| Length | 150 mm | |
| Width | 105 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |