NSYSFBKF | Schneider Electric
Baying kit, steel, (L x W x H) 128 x 69 x 34 mm, NSYSFBKF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.374 € *
Standard delivery time from the manufacturer is: 1 Week
Standard coupling kit, NSYSFBKF, Schneider Electric
Coupling kit for Spacial SF enclosures. The product is made from steel. Anti-corrosion protection is ensured by an epoxy-polyester zinc coated coating fixed ondepthwise coupling of 2 enclosures or side coupling of 2 enclosures by screws of type M6 self tapping. The kit is made of 4 flat connectors and fixing elements suitable for multi-purpose applications. Ingress protection rating is IP40. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Material | steel | |
| Length | 128 mm | |
| Width | 69 mm | |
| Height | 34 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |