NSYSDP8M | Schneider Electric
Document bag, steel, (L x W x H) 65 x 800 x 282 mm, gray, NSYSDP8M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0582 € *
Standard delivery time from the manufacturer is: 1 Week
Spacial metal document pocket, NSYSDP8M, Schneider Electric
Spacial metal document pocket. width is 800 mm. Mounting on door reinforcement frame. Direct mounting support. Adjustable in height, steps of 25 mm for door. Steel made, painted surface finish. Grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document bag | |
| Material | steel | |
| Length | 65 mm | |
| Width | 800 mm | |
| Height | 282 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |