NSYS3D6830 | Schneider Electric
Door, steel, gray, NSYS3D6830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.589 € *
Standard delivery time from the manufacturer is: 1 Week
Spacial S3D solid door without mounting plate, NSYS3D6830, Schneider Electric
Spacial S3D wall mounted steel enclosure with plain door. 600 x 800 x 300 mm. Single piece body, without mounting plate. Robust construction based on a new design. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Gutter shaped front rail double sheet thickness. Protection IP 66, IK10, Grey RAL 7035. 2 cable gland plates included, standard. Extensive range of accessories. Packaging is reusable after assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |