NSYS16M5HS | Schneider Electric
Screw, (L) 16 mm, NSYS16M5HS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
Self-tapping screw, NSYS16M5HS, Schneider Electric
Self-tapping screw + captive washer. 4.8 x 16 mm. Multi purpose fixing accessory. Thread type is M5. Supply is 100 units. Compatible with is Thalassa PLA/PLM, Spacial SM/SF/PLS/S3D/CRN/S3 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |