NSYRETPLAU | Schneider Electric
Door holder, galvanized steel, NSYRETPLAU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0681 € *
Standard delivery time from the manufacturer is: 1 Week
Door retainer, NSYRETPLAU, Schneider Electric
Door retainer, PLA, PLAZ, PLAT, PLAZT versions*, with 2 positions, 90° and 120°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door holder | |
| Material | galvanized steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |