NSYPMR1827 | Schneider Electric
Mounting plate, rectangular, galvanized steel, (W x H) 180 x 270 mm, for PLS enclosure, NSYPMR1827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: 1 Week
Telequick mounting plate, NSYPMR1827, Schneider Electric
Thalassa PLS telequick mounting plate for boxes H 180 x W 270 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Telequick perforated mouting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | galvanized steel | |
| Width | 180 mm | |
| Height | 270 mm | |
| Type of mounting | screw | |
| Suitable for | PLS enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |