NSYPMM75 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 750 x 500 mm, gray, for PLA enclosure, NSYPMM75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3577 € *
Standard delivery time from the manufacturer is: 1 Week
Metallic mounting plate, NSYPMM75, Schneider Electric
Thalassa PLA/PHD metallic mounting plate for enclosure H is 500 x W is 750 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel. Grey RAL 7035. Can be installed in enclosure with inverted dimensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 750 mm | |
| Height | 500 mm | |
| Colour | gray | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |