NSYPMA105 | Schneider Electric
Mounting plate, insulating, polyester, (W x H) 500 x 1000 mm, gray, for PLA enclosure, NSYPMA105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1815 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polyester insulating mounting plate, NSYPMA105, Schneider Electric
Polyester insulating mounting plate for PLA enclosure H1000 x W500 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | insulating | |
| Material | polyester | |
| Width | 500 mm | |
| Height | 1000 mm | |
| Colour | gray | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |