NSYPLS24 | Schneider Electric
Pneumatic door holder for desk cover, max. load ofholder: 24kg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1469 € *
Standard delivery time from the manufacturer is: 1 Week
Pneumatic door retainer, NSYPLS24, Schneider Electric
Pneumatic opening stay, holds the desk lid in open position at an angle of 75°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door holder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |