NSYPF27N | Schneider Electric
Wall mount, steel, (L x W) 100 x 100 mm, for PLS enclosure, NSYPF27N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: On Request
Wall mounting lugs, NSYPF27N, Schneider Electric
Thalassa PLS Wall mounting lugs for PLS enclosure. W100XD100 mm. Fixing mode by screwed - from the outside location. Mounting location on top and bottom, on rear of the enclosure. 4 lugs. Made in steel, zinc coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Material | steel | |
| Length | 100 mm | |
| Width | 100 mm | |
| Suitable for | PLS enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |