NSYPAPLA77G | Schneider Electric
Interior door, aluminum, (W x H) 648 x 648 mm, gray, for PLA enclosure, NSYPAPLA77G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.0311 € *
Standard delivery time from the manufacturer is: 1 Week
Internal door, NSYPAPLA77G, Schneider Electric
Internal plain door for Thalassa PLA the product is to be mounted on front side of the enclosure, the width is 648 mm, the height is 648 mm, the available depth between enclosure door depth is 30 mm. The door is made of aluminium (RAL 7035) and has a degree of IP protection - Hinges left (110 ° opening angle) the door has 2 locks with 5 mm double bar.
This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interior door | |
| Material | aluminum | |
| Width | 648 mm | |
| Height | 648 mm | |
| Colour | gray | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |