NSYMW10MK | Schneider Electric
Window, PC/PVC, (W x H) 180 x 46 mm, NSYMW10MK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3188 € *
Standard delivery time from the manufacturer is: 1 Week
Modular front panel with sealed window, NSYMW10MK, Schneider Electric
Polycarbonate and PVC (polyvinyl chloride) multi-purpose window for modular equipment for installation on door or panel in Spacial S3D and Spacial CRN enclosures Opening width is 180 mm and height is 46 mm (10 modules). The kit is made up of 1 modular front panel. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | window | |
| Material | PC/PVC | |
| Width | 180 mm | |
| Height | 46 mm | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |