NSYMUPLA204G | Schneider Electric
Baying kit, horizontal, without cover, polyester, (L x W x H) 420 x 15 x 2000 mm, gray, for PLA enclosure, NSYMUPLA204G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0698 € *
Standard delivery time from the manufacturer is: 2 Weeks
Horizontal coupling kit, NSYMUPLA204G, Schneider Electric
Coupling frame for Thalassa PLA and Thalassa PHD enclosures mounted on ZA plinth. The frame is made from polyester, the frame width is 15 mm, nominal height is 2000 mm and the depth is 420 mm. The coupling frame has a grey (RAL 7035) color fixed on side coupling of 2 enclosures.
The kit is made of 1 frame and fixing elements suitable for multi-purpose applications Ingress protection rating is IP55 This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | baying kit | |
| Version | horizontal, without cover | |
| Material | polyester | |
| Length | 420 mm | |
| Width | 15 mm | |
| Height | 2000 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |