NSYMR46 | Schneider Electric
Perforated plates monoblock, steel, galvanized, (W x H x D) 551 x 345 x 15 mm, for enclosure, NSYMR46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6651 € *
Standard delivery time from the manufacturer is: 1 Week
Monobloc perforated plates, NSYMR46, Schneider Electric
Monobloc perforated plates with universal perforations for CRN, S3D, PLM. For enclosures H is 400 x W is 600 mm. Multi-purpose accessory. Step slide or direct fixing on back studs mounting (M8 screws). Telequick perforated. Cut-out dimensions is 11x26 mm. Steel made, zinc coated surface finish. 450 slots. Variant particularity is Installation in rear of enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | perforated plates monoblock | |
| Material | steel, galvanized | |
| Width | 551 mm | |
| Height | 345 mm | |
| Depth | 15 mm | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |