NSYMPP86 | Schneider Electric
Mounting plate, insulating, polyester, (W x H) 600 x 800 mm, gray, for enclosure, NSYMPP86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8423 € *
Standard delivery time from the manufacturer is: 1 Week
Insulating mounting plate, NSYMPP86, Schneider Electric
Insulating mounting plate for housing H 800 x W 600 mm, made of polyester.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | insulating | |
| Material | polyester | |
| Width | 600 mm | |
| Height | 800 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |