NSYMM75 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 450 x 650 mm, silver, NSYMM75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6588 € *
Standard delivery time from the manufacturer is: 1 Week
Plain mounting plate, NSYMM75, Schneider Electric
Simple mounting plate H 700 x W 500 mm in galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 450 mm | |
| Height | 650 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |