NSYMM66 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 550 x 550 mm, silver, NSYMM66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2284 € *
Available: 1 pcs.
Plain mounting plate, NSYMM66, Schneider Electric
Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 600 x W is 600 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 135 Kg permissible load, galvanised steel set of 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 550 mm | |
| Height | 550 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |