NSYMM2520 | Schneider Electric
Mounting plate, galvanized steel, (W x H) 150 x 200 mm, silver, NSYMM2520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 1 Week
Plain mounting plate, NSYMM2520, Schneider Electric
Simple mounting plate H 250 x W 200 mm, made of galvanized steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | galvanized steel | |
| Width | 150 mm | |
| Height | 200 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |